510FBA155M520AAG

Skyworks Solutions, Inc.
634-510FBA155M520AAG
510FBA155M520AAG

Mfr.:

Description:
Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.37 £674.00
£3.32 £1,992.00
£3.24 £3,240.00
£3.20 £8,320.00

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
155.52 MHz
25 PPM
15 pF
2.25 V
2.75 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.8 mm (0.071 in)
Si510
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 19 mA
Duty Cycle - Max: 52 %
Operating Supply Voltage: 2.5 V
Factory Pack Quantity: 200
Subcategory: Oscillators
Unit Weight: 186.030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8541600000
MXHTS:
8542399901
ECCN:
EAR99