ZETA-GEP-LTE4 (EU)

Siretta
419-ZETA-GEP-LTE4EU
ZETA-GEP-LTE4 (EU)

Mfr.:

Description:
Modems ZETA FAMILY CAT 4 4G(LTE) 3G(UMTS) 2G(GPRS) EU FREQ LOW POWER MODEM WITH GPS, RS232, USB & GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£260.14 £2,601.40
£247.13 £7,413.90
50 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Modems
Modems
150 Mb/s
GPIO, Serial, USB
12 V
12 V
- 40 C
+ 85 C
93 mm x 67 mm x 28 mm
Brand: Siretta
Frequency: 700 MHz, 800 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2600 MHz
Number of Ports: 1 Serial, 1 USB
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 61019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SIRETTA