ASMGB020YD113S11

Siretta
419-ASMGB020YD113S11
ASMGB020YD113S11

Mfr.:

Description:
RF Cable Assemblies I-PEX MHF-5 TO RP-SMA(F) St. Bh. RM O Ring 200mm 1.13mm CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.45 £12.45
£10.79 £107.90
£10.22 £255.50
£10.07 £503.50
£8.89 £889.00
£8.29 £2,072.50
£7.79 £3,895.00
£7.64 £7,640.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
I-PEX MHF
200 mm (7.874 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Brand: Siretta
Connector A Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold
IP Rating: IP67
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 62426
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

MHF5 Pigtail RF Cable Assemblies

Siretta MHF5 (I-PEX MHF® 5L) Pigtail RF Cable Assemblies are a micro connector alternative to MHF4 cables with a lower profile and higher frequency range of up to 12GHz. Siretta MHF5 Pigtail RF Cables feature a 1.13mm coaxial cable, 50Ω impedance, and cable lengths of 100mm or 200mm. Applications include cellular modules, Wi-Fi®/BLUETOOTH® devices, drones/robotics, medical devices, and wearables.