ALPHA6/2M/SMAM/S/S/FMEF/S/S/7

Siretta
419-62MSMAMSSFMEFSS7
ALPHA6/2M/SMAM/S/S/FMEF/S/S/7

Mfr.:

Description:
Antennas COMBINED QUAD BAND GSM/GPS ANTENNA. 2M CABLE SMA MALE (GPS) & FME FEMALE (GSM) CONNECTORS.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.02 £30.02
£20.38 £203.80

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
824 MHz
2.17 GHz
GSM
GPS
Puck
5 dBi, 28 dBi
50 Ohms
1.5, 2, 2.5
- 40 C
+ 85 C
4 Band
Adhesive Mount
SMA Male, FME Female
SMA Male, FME Female
1.57542 GHz
GSM/GPS
71.5 mm
14.5 mm
IP66
RG174
Brand: Siretta
Cable Length: 2 m
Frequency: 824 MHz to 960 MHz, 1710 MHz to 2170 MHz, 1575.42 MHz
Frequency Range: 824 MHz to 2.17 GHz
Polarisation: Linear, RHCP
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 33146
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0