Ag9712-FL

Silvertel
480-AG9712-FL

Ag9712-FL

Mfr.:

Description:
Power over Ethernet - PoE PoE PD Module, 12W, 12V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,141

Stock:

7,141 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.17 £12.17
£11.01 £110.10
£10.49 £262.25
£9.46 £567.60
£8.69 £1,042.80
£8.25 £2,475.00
£7.94 £4,287.60
£7.36 £7,507.20
2,520 Quote
Product Attribute Attribute Value
Silvertel
Product Category: Power over Ethernet - PoE
RoHS:  
PD Modules
Adjustable Output
Through Hole
1 Port
36 V to 57 V
12 V
1 A
12 W
Regulated
802.3af
84 %
Short-circuit Protection
56 mm
19 mm
14 mm
Brand: Silvertel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Unit Weight: 32.445 g

CNHTS:
8504401400
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options that include thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. These modules come in power devices and power sourcing equipment type that provide a cost-effective and easy to use solution for applications. The PoE modules are ideal for use in Voice over Internet Protocol phones (VoIP phones), webcams, wireless access points, security cameras, and door entry systems.

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Image Description
ECS ECS-250-18-5PVX-GN-TR
Crystals 25.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85 C 2.6mm H RoHS
STMicroelectronics LD1117S33TR
LDO Voltage Regulators 3.3V 0.8A Positive
Texas Instruments SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Arduino A000066
Development Boards & Kits - AVR Arduino Uno Rev 3
Infineon IRLML2803TRPBF
MOSFET MOSFT 30V 1.2A 250mOhm 3.3nC LogLvl
TAIYO YUDEN UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU168AB7105KT RPLCMT PN 50V 1uF X7R 0603 10%
WIZnet W5500
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY
Molex 47219-2001
Memory Card Connectors TFR READER (HINGE TYPE)
Silvertel Ag9712-2BR
Power over Ethernet - PoE PoE PD Module, 12W, 12V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line
Arduino A000024
Ethernet Development Tools Arduino Ethernet Shield 2