Ag1170-PS5

Silvertel
480-AG1170-PS5
Ag1170-PS5

Mfr.:

Description:
Interface Modules Subscriber Line Interface Circuit (SLIC), Long Loop, Programmable Input & Network Balance Impedance, Internal Ringing, 5V Supply Voltage, Single-in-line (SIL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.26 £8.26
£7.88 £78.80
£7.51 £901.20
£7.13 £2,139.00
£6.76 £3,650.40
£6.38 £6,507.60

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Interface Modules
Telecoms
SLIC
2-Wire
4.75 V
5.25 V
0 C
+ 70 C
Brand: Silvertel
Dimensions: 61 mm x 12 mm x 12 mm
Operating Supply Current: 420 mA
Product Type: Interface Modules
Factory Pack Quantity: 60
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99