WT32-A-AI4

603-WT32-A-AI4
WT32-A-AI4

Mfr.:
Silicon Labs

Description:
Bluetooth Modules - 802.15.1 WT32 Audio Mod w/ Chip Ant iWRAP 4.0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WT32
Bluetooth 2.1 + EDR
Class 2
Serial, USB
5 dBm
- 87 dBm
2.4 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Silicon Labs
Dimensions: 35.75 mm x 14.5 mm x 2.6 mm
Height: 2.6 mm
Length: 35.75 mm
Modulation: 8DQPSK, 4DQPSK, GFSK
Modulation Technique: 8DQPSK, 4DQPSK, GFSK
Moisture Sensitive: Yes
Mounting Style: PCB
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 87 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 14.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992.C