WT12-A-AI55C

634-WT12-A-AI55C
WT12-A-AI55C

Mfr.:

Description:
Bluetooth Modules - 802.15.1 AI55 : iWRAP5.5. Bluetooth 2.1+EDR module, Class 2, iWRAP 5.0, integrated antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
WT12
Bluetooth 2.1 + EDR
Class 2
SPI, UART, USB
3 dBm
3 Mb/s
- 86 dBm
2.44 GHz
3.1 V
3.6 V
- 40 C
+ 85 C
Cut Tape
Antenna: Chip
Antenna Connector Type: Integrated
Brand: Silicon Labs
Dimensions: 25.5 mm x 14 mm x 2.4 mm
Features: 802.11 Co-Existence Interface, 6 Software Programmable IO Pins
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 2.4 mm
Length: 25.5 mm
Modulation Technique: DQPSK, GFSK
Mounting Style: PCB
Operating Supply Voltage: 3.1 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Range: 30 m
Sensitivity: - 86 dBm
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 70 mA
Supply Current Transmitting: 70 mA
Type: USB Adapter
Width: 14 mm
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C