SI8642BB-B-ISR

Skyworks Solutions, Inc.
634-SI8642BB-B-ISR
SI8642BB-B-ISR

Mfr.:

Description:
Digital Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.96 £3.96
£2.72 £27.20
£2.55 £63.75
£2.23 £223.00
£2.12 £530.00
£1.90 £950.00
Full Reel (Order in multiples of 1250)
£1.61 £2,012.50
£1.52 £3,800.00
£1.49 £7,450.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.86
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si864x
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.375 V
8 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Development Kit: si86xxiso-kit
Forward Channels: 2 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 275 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 5 ns
Pulse Width Distortion: 4.5 ns
Reverse Channels: 2 Channel
Shutdown: Shutdown
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS