RS-CY8C001-220X

980-RS-CY8C001-220X
RS-CY8C001-220X

Mfr.:
Silicon Labs

Description:
WiFi Modules - 802.11 Wi-Fi EBK add-on Card for Cypress

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
802.11 b/g
2.4 GHz
SPI, UART
- 40 C
+ 85 C
Bulk
Antenna Connector Type: Chip
Brand: Silicon Labs
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP 64/128 bit AES, WPA, WPA2-PSK
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.a.1