EFR32MG24A020F1024IM40-B

Silicon Labs
634-32MGA020F102440B
EFR32MG24A020F1024IM40-B

Mfr.:

Description:
RF System on a Chip - SoC MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, +125C, QFN40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2450   Multiples: 2450
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.18 £5,341.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2 Mbps
20 dBm
- 94.4 dBm
1.71 V
3.8 V
1 MB
- 40 C
+ 125 C
QFN-40
Tray
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: RAM
Interface Type: I2C
Maximum Clock Frequency: 78 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32MG24
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854231039
KRHTS:
8542313000
TARIC:
8542319000
MXHTS:
8542310399
BRHTS:
85423120
ECCN:
5A992.C

EFR32MG24 Series 2 Multiprotocol Wireless SoCs

Silicon Labs EFR32MG24 Series 2 Multiprotocol Wireless SoCs are ideal for mesh IoT wireless connectivity using Matter, OpenThread, and Zigbee protocols for smart home, lighting and building automation products. With key features like high-performance 2.4GHz RF, low current consumption, an AI/ML hardware accelerator, and Secure Vault, IoT device makers can create smart, robust, and energy-efficient products that are secure from remote and local cyber attacks. An ARM Cortex®-M33 running at up to 78MHz, up to 1.5MB of Flash, and up to 256kB of RAM provides resources for demanding applications while leaving room for future growth. Target applications include gateways and hubs, sensors, switches, door locks, LED bulbs, luminaires, location services, predictive maintenance, glass break detection, wake-word detection and more.