EFR32MG1B232F256GM32-C0R

Silicon Labs
634-32MGB232F25632CR
EFR32MG1B232F256GM32-C0R

Mfr.:

Description:
RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-32, mesh

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,500

Stock:
7,500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.98 £6.98
£6.06 £60.60
£5.74 £143.50
£5.29 £529.00
£5.03 £1,257.50
£4.85 £2,425.00
£4.22 £4,220.00
Full Reel (Order in multiples of 2500)
£4.02 £10,050.00

Similar Product

Silicon Labs EFR32MG13P732F512GM32-DR
Silicon Labs
RF System on a Chip - SoC Mighty Gecko SoC QFN32 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 16GPIO

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
ARM Cortex M4
2.4 GHz
1 Mbps
19 dBm
- 92.5 dBm
1.85 V
3.8 V
8.7 mA
8.2 mA
256 kB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Development Kit: SLWRB4154A
Height: 0.85 mm
Interface Type: I2C, I2S, SMBus, SPI, UART, USART
Length: 5 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Number of Timers: 2 Timer
Processor Series: EFR32MG1
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32MG1
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 5 mm
Unit Weight: 476.833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

EFR32MG1 Mighty Gecko Wireless SoCs

Silicon Labs EFR32MG1 Mighty Gecko Wireless System-On-Chip (SoC) devices combine an energy-friendly MCU with a highly integrated radio transceiver capable of supporting Thread, ZigBee, BLUETOOTH Smart®, or proprietary short-range wireless protocols. Silicon Labs EFR32MG1 Internet of Things (IoT) SoC offers industry-leading energy efficiency, a scalable power amplifier, ultra-fast wakeup times, an integrated balun, and no-compromise MCU features.

Mighty Gecko Mesh Modules

Silicon Labs Mighty Gecko Mesh Modules are built on the Silicon Labs EFR32 Mighty Gecko SoC family and are designed to enable Zigbee, Thread, and multiprotocol networks. These small form factor mesh modules allow fast time-to-market and are ideal for lower volume (<100K) applications. The fully certified Mighty Gecko integrates all components (crystals, RF passives, and antenna) required for a system-level implementation of Zigbee and Thread mesh networks. At +10dBm and +17dBm, these modules meet the worldwide regulatory requirements for IEEE 802.15.4 2.4GHz used in both Zigbee and Thread networks.