EFR32MG13P733F512GM48-D

Silicon Labs
634-MGP733F512GM48D
EFR32MG13P733F512GM48-D

Mfr.:

Description:
RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 28GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,079

Stock:
1,079 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.38 £9.38
£7.63 £76.30
£7.28 £182.00
£6.32 £632.00
£6.04 £1,510.00
£5.50 £2,750.00
£4.79 £4,790.00
2,600 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£9.39
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Zigbee
ARM Cortex M4
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz
2 Mbps
19 dBm, 20 dBm
- 91.5 dBm
1.8 V
3.8 V
8.4 mA, 10.3 mA
8.5 mA, 35.3 mA
512 kB
- 40 C
+ 85 C
QFN-48
Tray
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 64 kbit
Data RAM Type: RAM
Interface Type: I2C, I2S, SMBus, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 28 I/O
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32MG13
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 7 mm
Unit Weight: 6.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310070
ECCN:
5A992.C

Mighty Gecko Mesh Modules

Silicon Labs Mighty Gecko Mesh Modules are built on the Silicon Labs EFR32 Mighty Gecko SoC family and are designed to enable Zigbee, Thread, and multiprotocol networks. These small form factor mesh modules allow fast time-to-market and are ideal for lower volume (<100K) applications. The fully certified Mighty Gecko integrates all components (crystals, RF passives, and antenna) required for a system-level implementation of Zigbee and Thread mesh networks. At +10dBm and +17dBm, these modules meet the worldwide regulatory requirements for IEEE 802.15.4 2.4GHz used in both Zigbee and Thread networks.

EFR32MG13 Mighty Gecko Multi-Protocol SOCs

Silicon Labs EFR32MG13 Mighty Gecko Multi-Protocol Wireless SOCs are energy-efficient MCUs with a highly integrated radio transceiver. The EFR32MG13 can be used for battery-operated applications and other systems requiring high-performance and low-energy consumption. The SOCs are single-die solutions with energy efficiency, ultra-fast wakeup times, a scalable power amplifier, and no-compromise MCU features. The EFR32MG13 fully supports Bluetooth 5.0.