EFM8SB10F8G-A-QFN20R

Silicon Labs
634-8SB10F8GAQF20R
EFM8SB10F8G-A-QFN20R

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,170

Stock:
12,170 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.05 £1.05
£0.89 £8.90
£0.834 £20.85
£0.738 £73.80
£0.688 £172.00
£0.656 £328.00
£0.589 £589.00
Full Reel (Order in multiples of 1500)
£0.589 £883.50
£0.565 £1,695.00
£0.557 £4,177.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.05
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
CIP-51 8051
8 kB
512 B
QFN-20
25 MHz
12 bit
16 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C/SMBus, SPI, UART
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 4 Timer
Processor Series: EFM8SB1
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2