EFM8SB10F2G-A-QFN20

Silicon Labs
634-8SB10F2GAQF20
EFM8SB10F2G-A-QFN20

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,494

Stock:
10,494 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.841 £0.84
£0.717 £7.17
£0.667 £16.68
£0.595 £59.50
£0.546 £136.50
£0.526 £263.00
£0.476 £476.00
£0.458 £1,923.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.84
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
CIP-51 8051
2 kB
256 B
QFN-20
25 MHz
12 bit
16 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SMBus, SPI, UART
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 4 Timer
Processor Series: EFM8SB1
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2100
Subcategory: Microcontrollers - MCU
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

EFM8 8-Bit Microcontrollers (MCUs)

Silicon Labs EFM8 Family offers a wide range of performances. They feature fast processors that allow for complex algorithm implementation and ultra-low power architectures with flexible sleep modes. All EFM8 devices have highly efficient peripherals, low-power consumption, BOM integration, and exquisite analog. The highly flexible digital and analog multiplexing strategy means that you can route nearly every I/O pin "wisely" to simplify PCB routing. Designers can choose peripherals and pinout placement without worrying about pre-set limitations and pin conflicts. The Silicon Labs EFM8 MCUs come with a comprehensive IDE, including sample code and energy-aware monitoring tools. Simplicity Studio platform is your one-stop solution for accessing demos, software examples, datasheets, technical support, and forums.