EFM8BB50F4I-A-QFN16R

Silicon Labs
634-M8BB50F4IAQFN16R
EFM8BB50F4I-A-QFN16R

Mfr.:

Description:
8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 4 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
£0.26 £780.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
4 kB
512 B
QFN-16
50 MHz
12 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Reel
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Silicon Labs
Data RAM Type: RAM
Development Kit: BB50-EK2702A
I/O Voltage: 5 V
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 x 8 bit, 4 x 16 bit
Processor Series: EFM8BB50
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

EFM8BB50 Busy Bee 8-Bit MCUs

Silicon Labs EFM8BB50 Busy Bee 8-Bit MCUs are part of the wide supply 5V EFM8 family of MCUs. The Silicon Labs EFM8BB50 is a multi-purpose line of 8-bit microcontrollers with a comprehensive feature set in small packages. These devices offer high value by integrating advanced analogue and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analogue and enhanced pulse-width modulation, the EFM8BB50 family is also ideal for embedded applications.