EFM8BB31F16G-D-QFN32R

Silicon Labs
634-EF8BB31F16GDN32R
EFM8BB31F16G-D-QFN32R

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,504

Stock:
7,504 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.15 £1.15
£0.978 £9.78
£0.908 £22.70
£0.811 £81.10
£0.759 £189.75
£0.718 £359.00
£0.687 £687.00
Full Reel (Order in multiples of 2500)
£0.653 £1,632.50
£0.632 £3,160.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£1.15
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
CIP-51 8051
16 kB
2.3 kB
QFN-32
50 MHz
10 bit, 12 bit
29 I/O
2.2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, SM-Bus, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 6 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

EFM8BB Busy Bee 8-Bit Microcontrollers

Silicon Labs EFM8 EFM8BB Busy Bee 8-Bit Microcontrollers provide state-of-the-art performance by integrating 12-bit ADC, internal temperature sensor, and up to two 12-bit DACs into small packages. Using an efficient, pipelined 8051 core with maximum operating frequency at 50MHz, various communication interfaces, and four channels of configurable logic, the Silicon Labs EFM8BB MCUs are well-suited for many embedded and general-purpose applications.