EFM8BB31F16G-A-QSOP24

634-8BB31F16GAQSOP24
EFM8BB31F16G-A-QSOP24

Mfr.:
Silicon Labs

Description:
8-bit Microcontrollers - MCU 16kB flash, 2.25 kB RAM, 12b ADC, 2x DACs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CIP-51 8051
16 kB
2.3 kB
QSOP-24
50 MHz
10 bit, 12 bit
21 I/O
2.2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
EFM8BB3
Tube
Brand: Silicon Labs
DAC Resolution: 2 x 12 bit
Data RAM Type: RAM, XRAM
I/O Voltage: 2.2 V to 3.6 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 6 x 16 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 56
Subcategory: Microcontrollers - MCU
Tradename: Busy Bee
Watchdog Timers: Watchdog Timer
Unit Weight: 143.230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2