EFM8BB21F16I-C-QFN20

Silicon Labs
634-8BB21F16I-CQFN20
EFM8BB21F16I-C-QFN20

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,859

Stock:
4,859 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.04 £1.04
£0.882 £8.82
£0.818 £20.45
£0.716 £71.60
£0.658 £164.50
£0.636 £318.00
£0.584 £584.00
£0.565 £2,260.00
£0.56 £4,233.60

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.04
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
CIP-51 8051
16 kB
2.3 kB
QFN-20
50 MHz
12 bit
16 I/O
2.2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
EFM8BB2
Tube
Brand: Silicon Labs
Data RAM Type: SRAM, XRAM
I/O Voltage: 5.8 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 5 x 16 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2520
Subcategory: Microcontrollers - MCU
Tradename: Busy Bee
Watchdog Timers: Watchdog Timer
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

EFM8BB Busy Bee 8-Bit Microcontrollers

Silicon Labs EFM8 EFM8BB Busy Bee 8-Bit Microcontrollers provide state-of-the-art performance by integrating 12-bit ADC, internal temperature sensor, and up to two 12-bit DACs into small packages. Using an efficient, pipelined 8051 core with maximum operating frequency at 50MHz, various communication interfaces, and four channels of configurable logic, the Silicon Labs EFM8BB MCUs are well-suited for many embedded and general-purpose applications.

EFM8 8-Bit Microcontrollers (MCUs)

Silicon Labs EFM8 Family offers a wide range of performances. They feature fast processors that allow for complex algorithm implementation and ultra-low power architectures with flexible sleep modes. All EFM8 devices have highly efficient peripherals, low-power consumption, BOM integration, and exquisite analog. The highly flexible digital and analog multiplexing strategy means that you can route nearly every I/O pin "wisely" to simplify PCB routing. Designers can choose peripherals and pinout placement without worrying about pre-set limitations and pin conflicts. The Silicon Labs EFM8 MCUs come with a comprehensive IDE, including sample code and energy-aware monitoring tools. Simplicity Studio platform is your one-stop solution for accessing demos, software examples, datasheets, technical support, and forums.