EFM32ZG108F32-QFN24T

904-EFM32ZG108F32T
EFM32ZG108F32-QFN24T

Mfr.:

Description:
ARM Microcontrollers - MCU 32k Flash, 4k RAM, AES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Silicon Labs EFM32ZG108F32-B-QFN24
Silicon Labs
ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EFM32ZG
SMD/SMT
QFN-24
ARM Cortex M0+
32 kB
32 bit
12 bit
24 MHz
17 I/O
4 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.25 V to 3.8 V
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel, 4 Channel
Number of Timers/Counters: 2 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C