C8051F122-GQ

Silicon Labs
634-C8051F122-GQ
C8051F122-GQ

Mfr.:

Description:
8-bit Microcontrollers - MCU 100MIPS,128KB,10ADC,100Pin MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.98 £9,891.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
128 kB
8.25 kB
TQFP-100
100 MHz
64 I/O
3 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F122
Tray
Brand: Silicon Labs
Data ROM Size: 64 kB
Data ROM Type: Flash
Height: 1 mm
Interface Type: I2C, SMBus, SPI, UART
Length: 14 mm
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Width: 14 mm
Unit Weight: 512.320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99