C8051F041-GQ

Silicon Labs
634-C8051F041-GQ
C8051F041-GQ

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.37 £10,696.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
4.25 kB
TQFP-64
25 MHz
8 bit, 12 bit
32 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F041
Tray
Brand: Silicon Labs
Data ROM Size: 64 kB
Data ROM Type: Flash
Height: 1.05 mm
Interface Type: CAN, SMBus, SPI, UART
Length: 10 mm
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 5 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Width: 10 mm
Unit Weight: 236.870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99