C8051F020DK

Silicon Labs
634-C8051F020DK
C8051F020DK

Mfr.:

Description:
Development Boards & Kits - 8051 Development kit for C8051F02x MCUs

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£85.75 £85.75

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - 8051
RoHS:  
C8051F020
Development Kits
8051
C8051F020
Bulk
Brand: Silicon Labs
Data Bus Width: 8 bit
For Use With: MCUs
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99