C8051F019

634-C8051F019
C8051F019

Mfr.:
Silicon Labs

Description:
8-bit Microcontrollers - MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
8051
16 kB
1.25 kB
TQFP-48
25 MHz
16 I/O
2.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051
Tray
Brand: Silicon Labs
Data ROM Size: 128 B
Data ROM Type: Flash
Height: 1.05 mm
Interface Type: I2C, SMBus, SPI, UART
Length: 7 mm
Moisture Sensitive: Yes
Number of Timers/Counters: 16 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Width: 7 mm
Unit Weight: 254.710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SILICON LABS PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-4

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99