BT121-A-V2-IAPC

634-BT121-A-V2-IAPC
BT121-A-V2-IAPC

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Long Range Bluetooth Smart Ready Module, 128K Flash, Integrated Antenna, Integrated Software Stack and support for IAP for Apple (Customer needs to be Apple MFI licensee). Firmware SDK 1.0.0 build 97

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Silicon Labs BT122-A-V2
Silicon Labs
Bluetooth Modules - 802.15.1 BT122 Dual Mode Buetooth LE, BR/EDR, EFM32 Series 1 MCU, 256 K Flash, Internal Antenna

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
BT121
BLE, Bluetooth 4.1
GPIO, I2C, SPI, UART
12 dBm
3 Mb/s
- 96 dBm
2.44 GHz
2.2 V
3.6 V
- 40 C
+ 85 C
Cut Tape
Antenna: Chip
Antenna Connector Type: Integrated
Brand: Silicon Labs
Core: ARM Cortex M0
Dimensions: 13.9 mm x 11 mm x 2.2 mm
Features: Integrated Bluetooth Smart Ready Stack, Internal Temperature Sensor
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.2 mm
Length: 13.9 mm
Memory Size: 128 kB
Modulation Technique: BDR, EDR, LE
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.2 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Range: 200 m to 400 m
Sensitivity: - 96 dBm
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 92 mA
Type: USB Adapter
Width: 11 mm
Unit Weight: 1.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C