BGM220PC22HNA2

Silicon Labs
634-BGM220PC22HNA2
BGM220PC22HNA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna, 24 GPIO, 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,498

Stock:
7,498 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.87 £4.87
£4.46 £44.60
£4.06 £203.00
Full Reel (Order in multiples of 100)
£3.66 £366.00
£3.42 £684.00
£3.24 £1,620.00
£3.12 £3,120.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£4.87
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.4
I2C, SPI, UART
8 dBm
2 Mb/s
- 96.2 dBm
2.44 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Antenna: Integrated
Antenna Connector Type: Chip
Brand: Silicon Labs
Core: ARM Cortex M33
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 2.2 mm
Length: 15 mm
Memory Size: 32 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Sensitivity: - 96.2 dBm
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.3 mA
Supply Current Transmitting: 10.6 mA
Width: 12.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BGM220P/BGM220S Wireless Gecko BLUETOOTH® Modules

Silicon Labs BGM220P and BGM220S Wireless Gecko BLUETOOTH® Modules are built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. These devices are based on the EFR32BG22 System-On-Chip (SoC) and enable Bluetooth Low Energy (BLE) connectivity. The Bluetooth Modules deliver the best RF range and performance, future-proof capability for a feature and OTA firmware updates, enhanced security features, and low energy consumption. The BGM220P and 220S Modules are a full solution that comes with fully-upgradeable, robust software stacks, worldwide regulatory certifications, advanced development, and debugging tools.