570CBC000112DGR

Skyworks Solutions, Inc.
634-570CBC000112DGR
570CBC000112DGR

Mfr.:

Description:
Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
£11.87 £2,967.50
£11.72 £5,860.00
5,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Programmable Oscillators
Standard Oscillators
7 mm x 5 mm
10 MHz to 160 MHz
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.8 mm
Si570
Reel
Brand: Skyworks Solutions, Inc.
Current Rating: 90 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Programmable Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Type: Differential/Single-Ended
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99