HF323J

Siemens
982-HF323J
HF323J

Mfr.:

Description:
Disconnect Switches HDSS FUS 3P3W 240V 100A N12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£877.09 £877.09
£857.93 £8,579.30
25 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Fused Disconnect
3 Pole
Panel Mount
Lever
3PST
100 A
240 VAC
240 VDC
Brand: Siemens
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: US2:HF323J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170

FEATURED PRODUCTS
SIEMENS