4AM32428DD400FA0

Siemens
982-4AM32428DD400FA0
4AM32428DD400FA0

Mfr.:

Description:
Industrial Control Transformers XFMR,1-PH,0.063KVA,PRI 550-208V,SEC 115V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£727.05 £727.05
£726.57 £7,265.70

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Control Transformers
RoHS:  
63 VA
208 V to 550 V
115 V/230 V
Chassis Mount
Single Primary Winding
Single Secondary Winding
0.104 m
0.098 m
0.106 m
Brand: Siemens
IP Rating: IP00
Maximum Operating Temperature: + 40 C
Operating Frequency: 50 Hz/60 Hz
Product: Transformers
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504320000

FEATURED PRODUCTS
SIEMENS