4AM32425CJ100FA0

Siemens
982-4AM32425CJ100FA0
4AM32425CJ100FA0

Mfr.:

Description:
Industrial Control Transformers TRANSFORMER0.063KVA,PRI 440V,SEC 110V,IP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£504.05 £504.05

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Control Transformers
RoHS:  
63 VA
418 V to 462 V
110 V
Chassis Mount
Single Primary Winding
Single Secondary Winding
0.09 m
0.086 m
0.098 m
Brand: Siemens
IP Rating: IP00
Maximum Operating Temperature: + 40 C
Operating Frequency: 50 Hz/60 Hz
Product: Transformers
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065

FEATURED PRODUCTS
SIEMENS