SIT9002AC-233N33DO50.00000X

SiTime
Not Assigned
SIT9002AC-233N33DO50.00000X

Mfr.:

Description:
SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 50MHz, SD, LVDS, Normal, -0.50%, 250 pcs T&R 12/16 mm

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
SSXO
50 MHz
50 PPM
3.3 V
2.97 V
3.63 V
LVDS
Down Spread
- 0.5 %
SMD/SMT
- 20 C
+ 70 C
5 mm
3.2 mm
0.75 mm
Reel
Brand: SiTime
Current Rating: 75 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390000
TARIC:
8541600000
ECCN:
EAR99