M1FS4

Shindengen
Not Assigned
M1FS4

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diode

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
M1F
Single
Si
1.33 A
40 V
550 mV
30 A
800 uA
+ 150 C
Reel
Brand: Shindengen
Height: 1.4 mm
Length: 2.8 mm
Product Type: Schottky Diodes & Rectifiers
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 1.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000