DF40SC3L

Shindengen
Not Assigned
DF40SC3L

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diode

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
Si
40 A
30 V
450 mV
400 A
17 mA
+ 150 C
Reel
Brand: Shindengen
Height: 4.6 mm
Length: 10.2 mm
Product Type: Schottky Diodes & Rectifiers
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 9.3 mm
Unit Weight: 1.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000