D3FS6

Shindengen
Not Assigned
D3FS6

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diode

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
2F
Single
Si
1.65 A
60 V
580 mV
80 A
2.5 mA
+ 150 C
Reel
Brand: Shindengen
Height: 2.7 mm
Length: 7 mm
Product Type: Schottky Diodes & Rectifiers
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000