D1FM3

Shindengen
Not Assigned
D1FM3

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diode

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
1F
Single
Si
3 A
30 V
460 mV
90 A
100 uA
+ 150 C
Reel
Brand: Shindengen
Height: 1.9 mm
Length: 4.4 mm
Product Type: Schottky Diodes & Rectifiers
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 2.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000