GP2Y0D21YK0F

Sharp Microelectronics
852-GP2Y0D21YK0F
GP2Y0D21YK0F

Mfr.:

Description:
Distance Sensor Modules - Enclosed Distnc Measurng Snsr Wde Beam 10-80cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 02/04/2026
2,000
Expected 30/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.16 £7.16
£5.33 £53.30
£4.36 £436.00
£3.94 £1,970.00
£3.80 £3,800.00
£3.68 £9,200.00

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: Sharp Microelectronics
Height: 13.5 mm
Length: 44.5 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 40 mA
Operating Supply Voltage: 300 mV to 7 V
Packaging: Tray
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 10 cm to 80 cm
Sensing Method: Optical
Factory Pack Quantity: 100
Subcategory: Distance Sensors
Supply Voltage - Max: 7 VDC
Supply Voltage - Min: 300 mVDC
Width: 18.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS