SCMD30XP3

Sfera Labs
189-SCMD30XP3
SCMD30XP3

Mfr.:

Description:
Servers Strato Pi CM Duo v3 3+ 32GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£261.27 £261.27

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
9 V
28 V
0 C
+ 60 C
Brand: Sfera Labs
Product Type: Servers
Series: Strato Pi CM Duo
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Strato
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C