SLF3S-4000B Liquid Flow Sensor

Sensirion
403-SLF3S-4000B
SLF3S-4000B Liquid Flow Sensor

Mfr.:

Description:
Flow Sensors Sensirion liquid flow sensor for higher flow rates up to 1l/min

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£123.25 £123.25
£115.05 £575.25
£112.00 £1,120.00
£108.34 £2,708.50
£106.03 £5,301.50

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Liquid Flow Meter
Flow Sensor
Liquid
0 mL/min to 1 L/min
5 %, 10 %, 20 %
Bidirectional
3.5 V
4 mm Barbed
Polyphenylene Sulfide (PPS)
Brand: Sensirion
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Packaging: Tray
Pressure Port: Port
Product Type: Flow Sensors
Series: SLF3x
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 3.2 V
Tradename: CMOSens
Part # Aliases: 3.000.632
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
USHTS:
9026102080
TARIC:
9026102900
ECCN:
EAR99

SLF3S-4000B Compact Liquid Flow Sensor

Sensirion SLF3S-4000B Compact Liquid Flow Sensor is designed for high-volume applications and provides precise, reliable measurements of dynamic liquid flow rates up to 1000ml/min bi-directionally. The SLF3S-4000B sensor features a digital interface (I2C) via a 6-pin standard electrical connector and builds on a CMOSens® sensor chip. The patented CMOSens® technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is ideal for demanding and cost-sensitive OEM applications.