SX8678IWLTRT

Semtech
947-SX8678IWLTRT
SX8678IWLTRT

Mfr.:

Description:
Touch Screen Controllers 4/5 WIRE RESISTIVE TOUCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Touch Screen Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SX8678
Resistive Touch Controller
1 TSC, Wiper
40 kS/s
12 bit
4-Wire/5-Wire, I2C
3.6 V
2.3 V
120 uA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SX8674EVK
Features: Hardware, Software and Power-On Reset
Moisture Sensitive: Yes
Number of ADC Inputs: 1 Input
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH