SCBH2F

Semtech
947-SCBH2F
SCBH2F

Mfr.:

Description:
Bridge Rectifiers A 1PHFW 10A FAST 200V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Single Phase Bridge
Screw Mount
Quick Connect
19.4 mm x 19.4 mm x 7.6 mm
10 A
200 V
1.1 V
150 A
- 55 C
+ 150 C
19.4 mm
19.4 mm
7.6 mm
SCBH
Bulk
Brand: Semtech
Ir - Reverse Current: 2 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409570
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH