JTX1N6463

Semtech
Not Assigned
JTX1N6463

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes T UNI 500W 12V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
12 V
SMD/SMT
22.6 V
13.6 V
SMD-2
125 A
500 W
TVS Diodes
- 65 C
+ 175 C
Brand: Semtech
Pd - Power Dissipation: 3 W
Subcategory: TVS Diodes / ESD Suppression Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99