GS1561-CFE3

Semtech
947-GS1561-CFE3
GS1561-CFE3

Mfr.:

Description:
Serializers & Deserializers - Serdes LQFP-80 Pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Deserializer
1.485 Gb/s
LVCMOS/LVTTL
CMOS
2 Input
20 Output
3.6 V
1.65 V
0 C
+ 70 C
SMD/SMT
LQFP-80
Tray
Brand: Semtech
Moisture Sensitive: Yes
Operating Supply Current: 55 mA, 200 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Pd - Power Dissipation: 545 mW
Product Type: Serializers & Deserializers - Serdes
Series: GS1561
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991

FEATURED PRODUCTS
SEMTECH