1N4965US

Semtech
947-1N4965US
1N4965US

Mfr.:

Description:
Zener Diodes 20V ZENER 500W

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
20 V
SMD/SMT
5 W
100 uA
4.5 Ohms
- 55 C
+ 175 C
Single
65 mA
Bulk
1N496
Brand: Semtech
Height: 3.76 mm
Ir - Reverse Current: 100 uA
Length: 5.72 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 1.5 V
Voltage Temperature Coefficient: 0.085 %/C
Width: 3.76 mm
Zener Current: 237 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH