GCMX080C120S1-E1

SemiQ
148-GCMX080C120S1-E1
GCMX080C120S1-E1

Mfr.:

Description:
MOSFET Modules Gen3 1200V 80mohm SiC MOSFET Module, SOT-227

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.17 £16.17
£13.79 £137.90
£11.93 £1,431.60

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SOT-227-4
N-Channel
1 Channel
1.2 kV
28 A
100 mOhms
- 8 V, + 22 V
4 V
- 55 C
+ 175 C
118 W
GCMX
Tube
Brand: SemiQ
Configuration: Single
Fall Time: 26 ns
Height: 12.19 mm
Length: 38.1 mm
Product: Power Modules
Product Type: MOSFET Modules
Rise Time: 4 ns
Factory Pack Quantity: 30
Subcategory: Discrete and Power Modules
Type: MOSFET Power Module
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 10 ns
Vf - Forward Voltage: 3.7 V
Width: 25.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

GEN3 1200V SiC MOSFET Power Modules

SemiQ GEN3 1200V SiC MOSFET Power Modules with an isolated backplate are based on third-generation SiC technology and tested at over 1400V. These come in two versions, the GCMX series and the GCMS series. Both of these highly rugged and easy-mount devices provide smaller die sizes, faster switching speeds, and reduced losses. The lineup includes an overall drain-source on-resistance [RDS(on)] range from 8.4mΩ to 80mΩ with a switching time as low as 67ns. The COPACK MOSFETs (GCMS) with a Schottky barrier diode offer exceptional switching losses at a high junction temperature due to the low turn-on switching losses. The SemiQ GEN3 1200V SiC MOSFET Power Modules feature a continuous operational and storage temperature of -55°C to +175°C. Target applications include solar inverters, energy storage systems (ESS), battery charging, and server power supplies.