114110248

Seeed Studio
713-114110248
114110248

Mfr.:

Description:
Servers reServer Industrial J4011- Fanless AI-enabled NVR Server with NVIDIA Jetson Orin NX 8GB Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£909.16 £909.16

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Servers
RoHS:  
Servers
ARM Cortex A78AE
102.4 Gb/s
Ethernet, USB
12 V
36 V
- 20 C
+ 60 C
Brand: Seeed Studio
Dimensions: 194.33 mm x 187 mm x 95.5 mm
Memory Type: LPDDR5
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

reServer Industrial Fanless AI-Enabled NVR Servers

Seeed Studio reServer Industrial fanless AI-enabled network video recorder (NVR) servers are powerful edge inference servers for intelligent video analytics. reServer Industrial devices allow effortless legacy camera upgrades and perform on-site video analytics tasks, thereby reducing the need for constant human monitoring. Powered by an NVIDIA Jetson Orin processor, the servers deliver 20 TOPS to 100 TOPS of AI performance and process multiple video streams in real-time. reServers enable the application of high-performance filters for obtaining critical insights across vast amounts of video footage. With two 2.5" hard drive bays, the Seeed Studio reServer Industrial provides ample storage capacity, ensuring users have the space to expand data requirements.