110991747

Seeed Studio
713-110991747
110991747

Mfr.:

Description:
Enclosures for Single Board Computing SenseCAP Outdoor Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.80 £51.80

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Polycarbonate (PC)
268.8 mm
248.8 mm
92 mm
IP66
Brand: Seeed Studio
For Use With: Helium Hotspot
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

SenseCAP Outdoor Enclosure

Seeed Studio SenseCAP Outdoor Enclosure meets the needs for outdoor gateway applications. The enclosure is a decent size that can allocate most of the mainstream hotspots. These hotspots include BobCat miner 300, RAK hotspot, Cal-Chip, Nebra, Helium hotspot, and more.