103030396

Seeed Studio
713-103030396
103030396

Mfr.:

Description:
Interface Development Tools Maker Pi Pico Base (without Raspberry Pi Pico)

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.43 £7.43

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Interface Development Tools
Development Tools
Brand: Seeed Studio
Dimensions: 93.98 mm x 68.58 mm
For Use With: Raspberry Pi
Interface Type: GPIO
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Maker Pi Pico Base

Seeed Studio Maker Pi Pico Base incorporates a reset button for the Raspberry Pi Pico and gives access to all GPIO pins on two 20 ways pin-headers. It has clear labels, and each GPIO is coupled with an LED indicator for convenient code testing and troubleshooting. The bottom layer of the board comes with a comprehensive pinout diagram showing the function of each pin.