TDC-GPX

ScioSense
985-TDC-GPX
TDC-GPX

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 8-channel time-to-digital converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£177.11 £177.11
£151.61 £1,516.10
£145.25 £3,631.25
90 Quote

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
TDC-GPX
SMD/SMT
Converters
Time to Digital
16 bit
8 Channel
2.3 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: ScioSense
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Part # Aliases: 501880002
Unit Weight: 10.117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99