DLH-14-0002

Schurter
693-DLH-14-0002
DLH-14-0002

Mfr.:

Description:
RF inductors - Leaded LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.49 £2.49
£2.07 £20.70

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: RF inductors - Leaded
RoHS:  
Linear Choke
Radial
Shielded
200 uH
15 %
1 A
220 mOhms
- 40 C
+ 125 C
4 MHz
Standard
PCB Mount
15 mm
10.5 mm
13.5 mm
DLH
Application: RF
Brand: Schurter
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99