7090.6020

Schurter
693-7090.6020
7090.6020

Mfr.:

Description:
Fuse Holder 231600P/250V/5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Holder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
231600P
Fuse Holders
Panel Mount
1 Pole
5 A
250 V
Screwdriver Release
- 40 C
+ 85 C
Brand: Schurter
Color: Black
Illumination: Non-Illuminated
IP Rating: IP67
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 7.410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536699099
BRHTS:
85361000
ECCN:
EAR99